Analog Devices SMP04EPZ

Sample and Hold Amplifier, CMOS Quad, 4, 85 kHz, 3.5 s, 2.5 mV, DIP, 16 RoHS Compliant: Yes
$ 18.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SMP04EPZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+35.60%

CAD Models

Download Analog Devices SMP04EPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.069
$ 9.5
Stock
128,730
134,683
Authorized Distributors
6
2
Case/Package
PDIP
CDIP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7 V
-
Max Supply Voltage
17 V
-
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesSMP04EP
Non-RoHS Compliant R-PDIP-T16 TIN LEAD Tube op amp amplifier circuit 20.13mm 500nA 7.5V -40C~85C
Analog DevicesAD8004AN
IC OPAMP CF QUAD LP LDIST 14DIP / Current Feedback Amplifier 4 Circuit 14-PDIP
Texas InstrumentsTLC075IN
Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-PDIP -40 to 125
onsemiMC33079PG
MC Series 7 V/us 36 V Low Noise Quad Operational Amplifier - PDIP-14
Texas InstrumentsLMC6484IN/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin PDIP Tube
Texas InstrumentsLMC6464BIN
Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices SMP04EPZ provided by its distributors.

Sample and Hold Amplifier, CMOS Quad, 4, 85 kHz, 3.5 s, 2.5 mV, DIP, 16 RoHS Compliant: Yes
ROHS3Compliant EAR99 SMP04 Tube op amp buffer circuit 20.07mm 7mA 5V 85kHz
4mA 4V/μs 4 17V 2.5mV 500nA PDIP-16 Through hole mounting 20.07mm*6.35mm*3.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated