Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33079PG

RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 19.56mm 0.8muA 9V 9000kHz
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33079PG.

Augswan

Datasheet14 pages14 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download onsemi MC33079PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2019-07-12
LTD Date2020-07-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

RoHS Compliant EAR99 MC33074A Tin (Sn) op amp amplifier circuit 19.69mm 0.7muA 3mV 4500kHz
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-14
Texas InstrumentsLP324N
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLF347BN
Operational Amplifier, 4 Func, 5000uV Offset-Max, JFET, PDIP14
Texas InstrumentsLP2902N/NOPB
Quad, 26-V, 100-kHz operational amplifier 14-PDIP -40 to 85
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +125°C

Descriptions

Descriptions of onsemi MC33079PG provided by its distributors.

RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 19.56mm 0.8muA 9V 9000kHz
Operational Amplifier, Low Noise, Quad
Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDIP14
Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP Tube
OP AMP, QUAD LOW NOISE, 33079, DIP; No. of Amplifiers: 4 Amplifier; Bandwidth: 16MHz; Slew Rate: 7V/µs; Supply Voltage Range: ± 5V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Oper
Op Amp, 16Mhz, 7V/Us, Dip-14; Ancho De Banda:16Mhz; Núm. De Amplificadores:4; Velocidad De Cambio (Slew Rate):7V/Μs; Tensión De Alimentación, Rango:± 5V To ± 18V; Tipo De Amplificador:Dip; Núm. De Contactos:14 |Onsemi MC33079PG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd