Texas Instruments TLC075IN

Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-PDIP -40 to 125
$ 1.699

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC075IN.

Texas Instruments

Datasheet53 pages15 years ago
Datasheet50 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC075IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMCP6024-I/P
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD
Texas InstrumentsLMC6044IN/NOPB
Quad, 15.5-V, 100-kHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLM6134BIN/NOPB
Quad, 24-V, 10-MHz, low-power operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLMC6064IN/NOPB
Precision CMOS Quad Micropower Operational Amplifier 14-PDIP -40 to 85
MicrochipMCP6024-E/P
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDIP14
MicrochipMCP6294-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP

Descriptions

Descriptions of Texas Instruments TLC075IN provided by its distributors.

Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-PDIP -40 to 125
Op Amp Quad Wideband Amplifier ±8V/16V 16-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.