Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF43FZ

IC VREF SERIES 0.06% 8CERDIP Series Voltage Reference IC Fixed 2.5V V ±0.06% 20 mA 8-CERDIP
$ 21.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF43FZ.

Upverter

Datasheet12 pages22 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF43FZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.92
$ 4.1
Stock
96,409
203,837
Authorized Distributors
3
1
Case/Package
Q
CDIP
Number of Pins
8
8
Max Output Current
20 mA
20 mA
Min Input Voltage
4.5 V
-
Max Input Voltage
40 V
40 V
Min Output Voltage
2.5 V
-
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.06 %
-
Temperature Coefficient
10 ppm/°C
25 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 years ago)

Related Parts

Analog DevicesREF02EZ
IC VREF SERIES 0.3% 8CERDIP Series Voltage Reference IC Fixed 5V V ±0.3% 10 mA 8-CERDIP
Analog DevicesAD586LQ
IC VREF SERIES 0.05% 8CERDIP Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-CERDIP
Analog DevicesREF01EZ
IC VREF SERIES 0.3% 8CERDIP Series Voltage Reference IC Fixed 10V V ±0.3% 10 mA 8-CERDIP

Descriptions

Descriptions of Analog Devices REF43FZ provided by its distributors.

IC VREF SERIES 0.06% 8CERDIP Series Voltage Reference IC Fixed 2.5V V ±0.06% 20 mA 8-CERDIP
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, CDIP8
V-Ref Precision 2.5V 20mA 8-Pin CDIP Tube
The REF43 is a low power precision reference providing astable 2.5 V output independent of variations in supply voltage, load conditions or ambient temperature. It is suitable as a reference level for 8-, 10- and 12-bit data acquisition systems,or wherever a stable, known voltage is required.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated