Analog Devices REF01EZ

Reference, Voltage; CERDIP; 1 mA (Typ.); 0.005 %/mA (Typ.); 30 mA (Typ.); 85 de
$ 20.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF01EZ.

Upverter

Datasheet20 pages16 years ago
Datasheet20 pages17 years ago

Analog Devices

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices REF01EZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.82
$ 20.82
Stock
227,919
227,919
Authorized Distributors
2
2
Case/Package
CDIP
CDIP
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
12 V
12 V
Max Input Voltage
36 V
36 V
Min Output Voltage
10 V
10 V
Max Output Voltage
10 V
10 V
Tolerance
0.3 %
0.3 %
Temperature Coefficient
8.5 ppm/°C
8.5 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 years ago)

Related Parts

Analog DevicesREF01HZ
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8
Analog DevicesAD587UQ
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8
Analog DevicesREF02EZ
Reference, Voltage; CERDIP; 1.0 mA (Typ.) @ degC; 0.005 %/mA (Typ.); -40 degC

Descriptions

Descriptions of Analog Devices REF01EZ provided by its distributors.

Reference, Voltage; CERDIP; 1 mA (Typ.); 0.005 %/mA (Typ.); 30 mA (Typ.); 85 de
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8
PWR SPLY FUNC, VOLTAGE REFERENCE, CERDIP-8,VS 12 TO 40V, IS 1MA, VO 10V, VN 30UVP-P
Voltage Reference Precision 10 Volt 10 mA 8-Pin CDIP
V-Ref Precision 10V 10mA 8-Pin CDIP Tube
The REF01 precision voltage reference provides a stable 10 V output that can be adjusted over a 3% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 12 V to 40 V, a low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF01 an excellent choice whenever a stable voltage reference is required. Applications include DA Cs and Ad Cs, portable instrumentation, and digital voltmeters. Full military temperature range devices with screening to MIL-STD-883 are available. For new designs, refer to ADR01.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-01EZ
  • REF01-EZ
  • REF01EZ.