Analog Devices REF02EZ

Reference, Voltage; CERDIP; 1.0 mA (Typ.) @ degC; 0.005 %/mA (Typ.); -40 degC
$ 16.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF02EZ.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages16 years ago

Analog Devices

element14 APAC

Factory Futures

element14

CAD Models

Download Analog Devices REF02EZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.01
$ 16.01
$ 16.01
Stock
192,169
192,169
192,169
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.3 %
0.3 %
0.3 %
Temperature Coefficient
8.5 ppm/°C
8.5 ppm/°C
8.5 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 years ago)

Related Parts

Analog DevicesREF02HZ
25ppm/℃ 1.4mA Fixed 10mA 15µVp-p 5V 36V 5V ±0.5% CERDIP-8 Through hole mounting 3.56mm(height)
Analog DevicesAD586KQ
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8
Analog DevicesAD586LQ
Voltage Reference Precision 5 Volt 10 mA 8-Pin CDIP
Analog DevicesREF01EZ
Reference, Voltage; CERDIP; 1 mA (Typ.); 0.005 %/mA (Typ.); 30 mA (Typ.); 85 de
Analog DevicesAD586SQ
IC VREF SERIES 0.2% 8CERDIP Series Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-CERDIP
Analog DevicesAD586JQ
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8

Descriptions

Descriptions of Analog Devices REF02EZ provided by its distributors.

Reference, Voltage; CERDIP; 1.0 mA (Typ.) @ degC; 0.005 %/mA (Typ.); -40 degC
Voltage Reference Precision 5 Volt 10mA 8-Pin CDIP
+5V Precision Voltage Reference/Temperature Transducer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-02EZ
  • REF02EZ.