Analog Devices MAX6193CESA+

V-Ref Precision 3V 0.5mA 8-Pin SOIC N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6193CESA+.

Farnell

Datasheet14 pages13 years ago

Newark

Augswan

iiiC

CAD Models

Download Analog Devices MAX6193CESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX6198CESA
V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N
Analog DevicesMAX6193BESA+
V-Ref Precision 3V 0.5mA 8-Pin SOIC N
Analog DevicesMAX6190CESA+
V-Ref Precision 1.25V 0.5mA 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX6193CESA+ provided by its distributors.

V-Ref Precision 3V 0.5mA 8-Pin SOIC N
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, LDO SERIES V-REF, 3V, 10mV, 8-SOIC;; IC, LDO SERIES V-REF, 3V, 10mV, 8-SOIC; Topology:Series; Input Voltage:3.2V to 12.6V; Reference Voltage:3V; Reference Voltage Tolerance:10mV; Temperature Coefficient:± 25ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated