Analog Devices PM7545FR

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, BICMOS, CDIP24
$ 10.41

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.41
$ 34.935
$ 34.935
Stock
147,388
216,177
216,177
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesAD7545CQ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD7548AQ
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin CDIP Tube
Analog DevicesAD7545BQ
5V~15V 12bit 1 12 Parallel 5V~15V R-2R CERDIP-20 Through hole mounting 3.56mm(height)
Analog DevicesAD7541ABQ
CMOS 12-Bit Monolithic Multiplying DAC / DAC 1-CH R-2R 12-bit 18-Pin CDIP Tube
Analog DevicesAD7845BQ
IC DAC 12BIT V-OUT 24CDIP / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesAD7541AAQ
Parallel, Word Input Loading, 0.6US Settling Time, 12-BIT Dac, CDIP18, Glass Sealed, CERDIP-18

Descriptions

Descriptions of Analog Devices PM7545FR provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, BICMOS, CDIP24
IC DAC 12BIT MULTIPLYING 20DIP / Bit Digital to Analog Converter 20-PDIP
12bit 12 Parallel R-2R PDIP-20 Through hole mounting 7.62mm(width)*5.08mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated