Analog Devices AD7541ABQ

CMOS 12-Bit Monolithic Multiplying DAC / DAC 1-CH R-2R 12-bit 18-Pin CDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7541ABQ.

Analog Devices

Datasheet8 pages29 years ago

Upverter

iiiC

CAD Models

Download Analog Devices AD7541ABQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.856
$ 36.856
Stock
13,956
213,532
213,532
Authorized Distributors
0
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
18
18
18
Number of Bits
12
12
12
Settling Time
600 ns
600 ns
600 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Analog DevicesAD7541AAQ
Parallel, Word Input Loading, 0.6US Settling Time, 12-BIT Dac, CDIP18, Glass Sealed, CERDIP-18
Analog DevicesAD7545GCQ
12-Bit Buffered Miltiplying CMOS D/A Converter | IC DAC 12BIT A-OUT 20CDIP
Analog DevicesAD7545CQ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches

Descriptions

Descriptions of Analog Devices AD7541ABQ provided by its distributors.

CMOS 12-Bit Monolithic Multiplying DAC / DAC 1-CH R-2R 12-bit 18-Pin CDIP Tube
PARALLEL WORD INPUT LOADING 0.6 us SETTLING TIME 12-BIT DAC CDIP18
D/A CONVERTER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;
The Analog Devices AD7541A is a low cost, high performance 12-bit monolithic multiplying digital-to-analog converter. It is fabricated using advanced, low noise, thin film on CMOS technology and is available in a standard 18-lead DIP and in 20-terminal surface mount packages. The AD7541A is functionally and pin compatible with the industry standard AD7541 device and offers improved specifications and performance. The improved design ensures that the device is latch-up free so no output protection Schottky diodes are required. This new device uses laser wafer trimming to provide full 12-bit endpoint linearity with several new high performance grades.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7541ABQ.