Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices PM7528GP

IC DAC 8BIT DUAL MULTIPLY 20-DIP / Bit Digital to Analog Converter 20-PDIP
$ 8.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7528GP.

DigiKey

Datasheet5 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.29
$ 66.872
$ 66.872
Stock
114,071
152,710
152,710
Authorized Distributors
1
6
6
Case/Package
PDIP
Q
Q
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V

Related Parts

Analog DevicesPM7528FPZ
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesPM7528HP
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesMX7528JN
IC DAC 8BIT A-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesPM7528FP
IC DAC 8BIT DUAL MULTIPLY 20-DIP / Bit Digital to Analog Converter 20-PDIP
Texas InstrumentsTLC7226CN
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP 0 to 70
Texas InstrumentsDAC0832LCN/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices PM7528GP provided by its distributors.

IC DAC 8BIT DUAL MULTIPLY 20-DIP / Bit Digital to Analog Converter 20-PDIP
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18
DAC 2-CH R-2R 8-bit 20-Pin PDIP Tube
8-BIT BUFFERED MULTIPLYING DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated