Analog Devices MX7528JN

IC DAC 8BIT A-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
$ 4.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7528JN.

RS (Formerly Allied Electronics)

Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MX7528JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 19.249
$ 19.249
Stock
120,748
140,169
140,169
Authorized Distributors
1
6
6
Case/Package
PDIP
N
N
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
350 ns
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesPM7528FP
IC DAC 8BIT DUAL MULTIPLY 20-DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesPM7528FPZ
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesPM7528HP
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Texas InstrumentsTLC7226CN
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP 0 to 70
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
Texas InstrumentsTLC5620CN
5V 48Ksps 8bit 4-Channel 8-Bit SPI String DAC PDIP-14 TH 19.3mm × 6.35mm × 4.57mm

Descriptions

Descriptions of Analog Devices MX7528JN provided by its distributors.

IC DAC 8BIT A-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
4.75V~5.25V,14.25V~15.75V 8bit 2 8 Parallel 4.75V~5.25V,14.25V~15.75V R-2R,Multiplying DAC PDIP-20 Through hole mounting 26.54mm*7.87mm*4.45mm
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
IC, 8BIT DAC, 7528, DIP20; ADC / DAC Case Style: DIP; No. of Pins: 20Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (15-Jun-2015); A/D / D/A Features: CMOS, Latches, Microprocessor

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated