Analog Devices PM7528FSZ

DUAL GULL WING Not Qualified RoHS Compliant Digital to Analog Converter -40C 1mA 2.65mm 1B
$ 6.16

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.16
$ 6.77
Stock
111,813
139,329
Authorized Distributors
1
1
Case/Package
-
SOIC
Number of Pins
20
20
Number of Bits
8
8
Settling Time
400 ns
400 ns
Interface
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
5 V
Max Supply Voltage
-
15 V

Related Parts

Analog DevicesMX7528KP+
400ns Parallel 5V~15V 8Bit PLCC-20(9x9) Digital To Analog Converters (DACs) ROHS
Analog DevicesPM7528FSRZ
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18
Analog DevicesPM7528FPZ
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesMX7628KCWP+T
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 400ns 0.5LSB 7.5mm
Analog DevicesPM7528HP
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesMX7528JN
IC DAC 8BIT A-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP

Descriptions

Descriptions of Analog Devices PM7528FSZ provided by its distributors.

DUAL GULL WING Not Qualified RoHS Compliant Digital to Analog Converter -40C 1mA 2.65mm 1B
8-BIT Buffered Multiplying Dac
DAC 2-CH R-2R 8-bit 20-Pin SOL
IC DAC 8BIT DUAL MULTIPLY 20SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated