Analog Devices PM7528FS

IC DAC 8BIT DUAL MULTIPLY 20SOIC / Bit Digital to Analog Converter 20-SOIC
$ 6.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7528FS.

DigiKey

Datasheet5 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.77
$ 6.16
Stock
140,427
112,977
Authorized Distributors
1
1
Case/Package
SOIC
-
Number of Pins
20
20
Number of Bits
8
8
Settling Time
400 ns
400 ns
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
5 V
-
Max Supply Voltage
15 V
-

Related Parts

Analog DevicesPM7528FSRZ
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18
Analog DevicesPM7528HSRZ
5V~15V 8bit 8 Parallel 5V~15V R-2R SOIC-20 SMD mount,glue mount
Analog DevicesPM7528HSZ
Surface Mount RoHS Compliant Parallel SOIC digital to analog converter 0C 0.5LSB 400ns 15V
Analog DevicesMX7528KCWP+T
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesMX7524JCSE
Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 1mA 1.5mm 0.5LSB
Analog DevicesMX7528JCWP
5V~15V 8bit 2 8 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.35mm(height)

Descriptions

Descriptions of Analog Devices PM7528FS provided by its distributors.

IC DAC 8BIT DUAL MULTIPLY 20SOIC / Bit Digital to Analog Converter 20-SOIC
8-BIT BUFFERED MULTIPLYING DAC
DAC 2-CH R-2R 8-bit 20-Pin SOL
D/A Converter, 12-Bit, 1 Func, CMOS, PQCC20
2 8 400ns Parallel ±0.5LSB 8bit SOIC SMD mount
IC DAC 8BIT DUAL MULTIPLY 20SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM7528FS.