Analog Devices OP497FS

Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP497FS.

Analog Devices

Datasheet10 pages17 years ago

Upverter

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices OP497FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.52
$ 17.52
Stock
136,681
145,394
145,394
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
135 dB
135 dB
135 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
20 V
20 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Related Parts

Analog DevicesOP497GSZ
Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W Tube / IC OPAMP GP 500KHZ 16SOIC
Analog DevicesOP497GSZ-REEL
Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W T/R
Analog DevicesOP497FSZ-REEL
Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W T/R
MicrochipMCP6054-E/SL
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
Texas InstrumentsLMC6024IM/NOPB
Quad, 15.5-V, 350-kHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLPC660AIM/NOPB
Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices OP497FS provided by its distributors.

Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W Tube
Operational Amplifier, 4 Func, 150uV Offset-Max, BIPolar, PDSO16
525μA(x2 Channels) 150mV/μs 17nV/rtHz@ ±15V 500KHz 25mA 4 4 ±20V 40μV 40pA General Purpose SOIC-16 SMD mount 2.35mm(height)
The OP497 is a quad op amp with precision performance in the space-saving, industry standard 16-lead SOlC package. Its combination of exceptional precision with low power and extremely low input bias current makes the quad OP497 useful in a wide variety of applications. Precision performance of the OP497 includes very low offset (120 dB. The OP497 has a power supply rejection of >120 dB which minimizes offset voltage changes experienced in battery-powered systems. The supply current of the OP497 is The OP497 uses a superbeta input stage with bias current cancellation to maintain picoamp bias currents at all temperatures. This is in contrast to FET input op amps whose bias currents start in the picoamp range at 25°C but double for every 10°C rise in temperature to reach the nanoamp range above 85°C. The input bias current of the OP497 is Combining precision, low power, and low bias current, the OP497 is ideal for a number of applications, including instrumentation amplifiers, log amplifiers, photodiode preamplifiers, and long-term integrators. For a single device, see the OP97 data sheet, and for a dual device, see the OP297 data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-497FS