Analog Devices OP497FSZ

Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W Tube
$ 17.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP497FSZ.

Analog Devices

Datasheet10 pages17 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP497FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.52
$ 18.254
Stock
318,510
274,579
Authorized Distributors
5
3
Case/Package
SOIC W
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
135 dB
135 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
2 V
-
Max Supply Voltage
20 V
-
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD704ARZ-16
Op Amp Quad Low Power Amplifier ±18V 16-Pin SOIC W Tube / IC OPAMP GP 800KHZ 16SOIC
Analog DevicesAD704JRZ-16
ROHS3Compliant EAR99 AD704 Matte Tin (Sn) op amp amplifier circuit 10.5mm 0.00027muA 15V 800kHz
Analog DevicesAD704AR-16
Picoampere Input Current Quad Bipolar Op Amp | IC OPAMP GP 4 CIRCUIT 16SOIC

Descriptions

Descriptions of Analog Devices OP497FSZ provided by its distributors.

Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W Tube
Precision Picoampere Input Current Quad Operational Amplifier
Operational Amplifier, 4 Func, 150uV Offset-Max, BIPolar, PDSO16
ROHS3Compliant EAR99 OP497 Tube op amp buffer circuit 10.5mm 3mA 9V 500kHz
Four channels 40pA 0.15V/us 500kHz 75uV SOIC-16-300mil Operational Amplifier ROHS
Op-Amp, 500Khz, -40 To 85Deg C, Wsoic-16; |Analog Devices, Inc. OP497FSZ
525¦ÌA(x2 Channels) 150mV/¦Ìs 17nV/rtHz@ ¡À15V 500KHz shutdown 25mA 4 4 2V ¡À20V 40¦ÌV 40pA General Purpose SOIC-16 SMD mount 2.35mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP497FSZ.