Analog Devices OP497GSZ

Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W Tube / IC OPAMP GP 500KHZ 16SOIC
$ 11.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP497GSZ.

Analog Devices

Datasheet10 pages17 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP497GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.38
$ 11.644
Stock
381,944
279,952
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
135 dB
135 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
2 V
-
Max Supply Voltage
20 V
20 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesOP497GSZ-REEL
Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W T/R
Analog DevicesOP497FSZ-REEL
Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W T/R
Analog DevicesOP497GS
Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, CDIP14
MicrochipMCP6054-E/SL
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
Texas InstrumentsLMC6024IM/NOPB
Quad, 15.5-V, 350-kHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLPC660AIM/NOPB
Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices OP497GSZ provided by its distributors.

Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W Tube / IC OPAMP GP 500KHZ 16SOIC
Operational Amplifier, QUAD, 500 kHz, 4, 0.15 V/ s, 2V to 20V, SOIC, 16 RoHS Compliant: Yes
Precision Picoampere Input Current Quad Operational Amplifier
ROHS3Compliant EAR99 OP497 Tube op amp buffer circuit 10.5mm 0.0003muA 9V 500kHz
Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDSO16
Op-Amp, 500Khz, -40 To 85Deg C, Wsoic-16; |Analog Devices, Inc. OP497GSZ
525μA(x2 Channels) 150mV/μs 17nV/rtHz@ ±15V 500KHz shutdown 25mA 4 4 2V ±20V 80μV 60pA General Purpose SOIC-16 SMD mount 2.65mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP497GSZ .