Analog Devices OP490GP

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 19.305mm 0.025muA -18V 20kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP490GP.

Newark

Datasheet16 pages24 years ago

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices OP490GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.84
Stock
239,593
149,746
Authorized Distributors
0
5
Case/Package
PDIP
N
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
0.012 V/µs
Gain Bandwidth Product
20 kHz
20 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
109.9 dB
109 dB
Common Mode Rejection Ratio
80 dB
120 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
80 µA

Related Parts

onsemiMC33079PG
RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 19.56mm 0.8muA 9V 9000kHz
Texas InstrumentsLF444ACN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
RoHS Compliant EAR99 MC33074A Tin (Sn) op amp amplifier circuit 19.69mm 0.7muA 3mV 4500kHz
Texas InstrumentsLP324N
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLF347BN
7.2mA (x4 Ch) 13V/μs 4MHz ±18V 3mV 50pA Op Amp, PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-14

Descriptions

Descriptions of Analog Devices OP490GP provided by its distributors.

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 19.305mm 0.025muA -18V 20kHz
Operational Amplifier, 4 Func, 1250uV Offset-Max, BICMOS, PDSO14
IC QUAD OP-AMP, 100 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated