Texas Instruments RC4136NE4

Amplifier; Operational; + 5 to + 15 V; 5 ma (typ.) @ Degc; + 30 V (max.)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4136NE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet8 pages24 years ago
Technical Drawing2 pages22 years ago

Upverter

CAD Models

Download Texas Instruments RC4136NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.156
$ 1.156
Stock
30,319
464,609,771
464,609,771
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.7 V/µs
1.7 V/µs
1.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 µV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4136NE4.

Related Parts

Texas InstrumentsRC4136N
QUAD GENERAL-PURPOSE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsTL084CN
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTL074CN
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments RC4136NE4 provided by its distributors.

AMPLIFIER; OPERATIONAL; + 5 TO + 15 V; 5 MA (TYP.) @ DEGC; + 30 V (MAX.)
Quad, 30-V, 3-MHz, low noise (8-nV/√Hz), 140-nA bias current operational amplifier 14-PDIP 0 to 70
OP Amp Quad GP ±15V 14-Pin PDIP Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) PDIP op amp buffer circuit 19.3mm 0.5muA 500muV 3000kHz
QUAD, 30-V, 3-MHZ, LOW NOISE (8-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.