Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP37EN8#PBF

IC OPAMP GP 63MHZ 8DIP / Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube
$ 9.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP37EN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-2.00%

CAD Models

Download Analog Devices OP37EN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.578
$ 22.72
Stock
84,664
108,303
Authorized Distributors
6
2
Case/Package
-
Q
Number of Pins
8
8
Number of Circuits
1
2
Slew Rate
17 V/µs
0.15 V/µs
Gain Bandwidth Product
63 MHz
500 kHz
Input Offset Voltage (Vos)
10 µV
50 µV
Power Supply Rejection Ratio (PSRR)
100 dB
125 dB
Common Mode Rejection Ratio
114 dB
135 dB
Min Supply Voltage
-
2 V
Max Supply Voltage
22 V
20 V
Operating Supply Current
5.67 mA
1.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog Devices / Linear TechnologyOP37GN8
Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N
Analog DevicesOP16GN8#PBF
IC OPAMP JFET 7.2MHZ 8DIP / Op Amp Single GP ±18V 8-Pin PDIP Tube
Analog Devices / Linear TechnologyLT1056CN8
Contains Lead DIP RoHS Compliant op amp amplifier circuit 83dB 14V/mus 70C 5.5MHz
Texas InstrumentsLF411ACN
LF411 Low Offset, Low Drift JFET Input Operational Amplifier | IC OPAMP JFET 1 CIRCUIT 8DIP
onsemiSA5534N
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
onsemiSA5534AN
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLF356N
JFET INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDIP8
Analog DevicesSSM2142PZ
ROHS3Compliant EAR99 SSM2142 Matte Tin (Sn) op amp amplifier circuit 9.27mm 5.5mA -18V 80dB
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
onsemiSA5534ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Analog Devices OP37EN8#PBF provided by its distributors.

IC OPAMP GP 63MHZ 8DIP / Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube
ROHS3Compliant EAR99 OP37 Matte Tin (Sn) op amp buffer circuit 2.54mm 0.04muA 10muV 40000kHz
Low Noise, High Speed Precision Operational Amplifiers
Ic,Operational Amplifier,Single,Bipolar,Dip,8Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-37EN8#PBF
  • OP37EN8-PBF