Analog Devices OP297EZ

Low Bias Current Precision (Dual) Operational Amplifier
$ 24.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP297EZ.

Upverter

Datasheet16 pages18 years ago

Analog Devices

Augswan

Arrow.cn

iiiC

CAD Models

Download Analog Devices OP297EZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.99
$ 10.566
Stock
128,578
92,898
Authorized Distributors
2
6
Case/Package
Q
-
Number of Pins
8
8
Number of Circuits
2
1
Slew Rate
0.15 V/µs
17 V/µs
Gain Bandwidth Product
500 kHz
63 MHz
Input Offset Voltage (Vos)
50 µV
10 µV
Power Supply Rejection Ratio (PSRR)
125 dB
100 dB
Common Mode Rejection Ratio
135 dB
114 dB
Min Supply Voltage
2 V
-
Max Supply Voltage
20 V
22 V
Operating Supply Current
1.25 mA
5.67 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP297EZ.

Related Parts

Analog DevicesOP200AZ
Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, CDIP8
Analog DevicesOP270FZ
Operational Amplifier, Dual, 5 MHz, 2, 2.4 V/ s, 4.5V to 18V, DIP, 8 RoHS Compliant: No
Analog DevicesOP270EZ
Op-Amp; Low Noise Precision Operational; 8 Lead Hermeti; 5MHz BW; +/- 18V; 2.40

Descriptions

Descriptions of Analog Devices OP297EZ provided by its distributors.

Low Bias Current Precision (Dual) Operational Amplifier
Op Amp Dual Precision Amplifier ±20V 8-Pin CDIP Tube
Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, CDIP8
DUAL OP-AMP 100 uV OFFSET-MAX 0.5 MHz BAND WIDTH CDIP8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-297EZ