Analog Devices OP297FPZ

Low Bias Current Precision (Dual) Operational Amplifier
$ 9.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP297FPZ.

element14 APAC

Datasheet16 pages18 years ago

Analog Devices

Augswan

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.26%

CAD Models

Download Analog Devices OP297FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.827
$ 4.47
Stock
318,266
132,390
Authorized Distributors
6
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
50 µV
100 µV
Power Supply Rejection Ratio (PSRR)
125 dB
114 dB
Common Mode Rejection Ratio
135 dB
114 dB
Min Supply Voltage
2 V
-
Max Supply Voltage
20 V
-
Operating Supply Current
1.25 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP297FPZ.

Related Parts

Analog DevicesOP297GPZ
Low Bias Current Precision (Dual) Operational Amplifier
Analog DevicesOP200GPZ
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD706JNZ
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices OP297FPZ provided by its distributors.

Low Bias Current Precision (Dual) Operational Amplifier
Op Amp Dual Precision Amplifier ±20V 8-Pin PDIP N Tube
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP297FPZ .