Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP297FP

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 5.33mm 0.00075muA -15V 500kHz
$ 8.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP297FP.

Augswan

Datasheet16 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP297FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.03
$ 9.815
Stock
156,083
377,121
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
100 µV
50 µV
Power Supply Rejection Ratio (PSRR)
114 dB
125 dB
Common Mode Rejection Ratio
114 dB
135 dB
Min Supply Voltage
-
2 V
Max Supply Voltage
-
20 V
Operating Supply Current
-
1.25 mA

Related Parts

Analog DevicesOP297GP
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 5.33mm 0.00075muA -15V 500kHz
Analog DevicesAD706JN
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDIP8
Analog DevicesOP200GP
Non-RoHS Compliant R-PDIP-T8 Tube Obsolete op amp buffer circuit 5.33mm 0.01muA -15V 500kHz
Dual/Quad, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70°
MicrochipMCP6231-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6232-E/P
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Analog Devices OP297FP provided by its distributors.

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 5.33mm 0.00075muA -15V 500kHz
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar
IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8, Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-297FP