Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP200GPZ

ROHS3Compliant EAR99 OP200 Matte Tin (Sn) op amp amplifier circuit 9.27mm 0.01muA 9V 500kHz
$ 9.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP200GPZ.

HQonline

Datasheet16 pages14 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-25.02%

CAD Models

Download Analog Devices OP200GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.068
$ 59.455
$ 59.455
Stock
252,837
197,734
197,734
Authorized Distributors
5
1
1
Case/Package
N
Q
Q
Number of Pins
8
8
8
Number of Circuits
2
-
-
Slew Rate
0.15 V/µs
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
75 µV
80 µV
80 µV
Power Supply Rejection Ratio (PSRR)
124 dB
127.96 dB
127.96 dB
Common Mode Rejection Ratio
130 dB
120 dB
120 dB
Min Supply Voltage
3 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.55 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesOP297GPZ
Low Bias Current Precision (Dual) Operational Amplifier
Analog DevicesOP297FPZ
Low Bias Current Precision (Dual) Operational Amplifier
Analog DevicesAD706JNZ
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit 8-PDIP

Descriptions

Descriptions of Analog Devices OP200GPZ provided by its distributors.

ROHS3Compliant EAR99 OP200 Matte Tin (Sn) op amp amplifier circuit 9.27mm 0.01muA 9V 500kHz
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit 8-PDIP
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8
Dual Low Offset, Low Power Operational Amplifier
Precision Operational Amplifier
Op Amp 570μA(x2 Ch) 150mV/μs 22nV/rtHz@±15V 500kHz Shutdown Push-Pull 2 2 3V ±20V 80μV 100pA General Purpose PDIP-8 TH 9.27mm × 6.35mm × 5.33mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP200GPZ .