Analog Devices OP297GPZ

Low Bias Current Precision (Dual) Operational Amplifier
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP297GPZ.

element14 APAC

Datasheet16 pages18 years ago

Analog Devices

Augswan

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.12%

CAD Models

Download Analog Devices OP297GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.91
$ 3.36
Stock
160,429
148,468
Authorized Distributors
6
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
50 µV
200 µV
Power Supply Rejection Ratio (PSRR)
125 dB
114 dB
Common Mode Rejection Ratio
135 dB
114 dB
Min Supply Voltage
2 V
-
Max Supply Voltage
20 V
-
Operating Supply Current
1.25 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP297GPZ.

Related Parts

Analog DevicesOP297FPZ
Low Bias Current Precision (Dual) Operational Amplifier
Analog DevicesOP200GPZ
ROHS3Compliant EAR99 OP200 Matte Tin (Sn) op amp amplifier circuit 9.27mm 0.01muA 9V 500kHz
Analog DevicesAD706JNZ
ROHS3Compliant EAR99 AD706 Tube op amp amplifier circuit 9.27mm 0.0004muA 15V 800kHz

Descriptions

Descriptions of Analog Devices OP297GPZ provided by its distributors.

Low Bias Current Precision (Dual) Operational Amplifier
Op Amp Dual Precision Amplifier ±20V 8-Pin PDIP N Tube
ROHS3Compliant EAR99 OP297 Matte Tin (Sn) op amp amplifier circuit 9.27mm 0.00075muA 9V 500kHz
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar
525μA(x2 Channels) 150mV/μs 20nV/rtHz@ ±15V 500KHz shutdown 2 2 ±20V 80μV 50pA General Purpose PDIP-8 Through hole mounting 9.27mm*6.35mm*5.33mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP297GPZ .
  • OP297GPZ.