Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD706JN

Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDIP8
$ 3.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD706JN.

Augswan

Datasheet10 pages22 years ago

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD706JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 8.26
Stock
80,782
281,727
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
110 dB
132 dB
Common Mode Rejection Ratio
110 dB
132 dB
Min Supply Voltage
-
2 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
1.2 mA

Related Parts

Analog DevicesOP297FP
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar
Analog DevicesOP200GP
DUAL OP-AMP 300 uV OFFSET-MAX 0.5 MHz BAND WIDTH PDIP8
Analog DevicesOP297GP
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 5.33mm 0.00075muA -15V 500kHz
Dual/Quad, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70°
MicrochipMCP6231-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6232-E/P
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Analog Devices AD706JN provided by its distributors.

Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDIP8
AMPLIFIER, OPERATIONAL AMPLIFIER, + 18 V, 0.75 MA (TYP.), 30 MUV (TYP.), 650 MW
DUAL OP-AMP 150 uV OFFSET-MAX 0.8 MHz BAND WIDTH PDIP8
The AD706 is a dual, low power, bipolar op amp that has the low input bias current of a JFET amplifier, but which offers a significantly lower IB drift over temperature. It utilizes super beta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically only increases by 5\Delta at 125oC (unlike aJFET amp, for which I B doubles every 10oC for a 1000\Delta increase at 125oC). The AD706 also achieves the microvolt offset voltage and low noise characteristics of a precision bipolar input amplifier. Since it has < 200 pA of bias current, the AD706 does not require the commonly used "balancing" resistor. Furthermore,the current noise is only 50 fA/\Delta Hz, which makes this amplifier usable with very high source impedances. At 600 \Theta A max supply current (per amplifier), the AD706 is well suited for today's high density boards. The AD706 is an excellent choice for use in low frequency active filters in 12-bit and 14-bit data acquisition systems, in precision instrumentation, and as a high quality integrator. TheAD706 is internally compensated for unity gain and is available in five performance grades. The AD706J is rated over the commercial temperature range of 0oC to +70oC. The AD706A is rated for the extended industrial temperature range of -40oC to +85oC. The AD706 is offered in two varieties of an 8-lead package: plastic mini-DIP and surface-mount (SOIC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD706 JN
  • AD706JN*