Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6142BIN

Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDIP8
$ 2.644

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6142BIN.

Arrow Electronics

Datasheet18 pages14 years ago

National Semiconductor

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM6142BIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD711JN
PRECISION, LOW COST, HIGH SPEED, BIFET OP AMP Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
MicrochipMCP6S91-E/P
1mA 22V/μs 25mA 1 3V 5.5V 400μV 1pA 18MHz PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
MicrochipMCP6S92-E/P
MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - PDIP-8
RenesasCA3130EZ
Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes
Analog DevicesAD8031BN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 4.44mm 2muA -6.3V 80MHz
Analog DevicesOP275GP
Non-RoHS Compliant R-PDIP-T8 MATTE TIN Tube op amp buffer circuit 9.88mm 0.4muA -15V 9000kHz

Descriptions

Descriptions of Texas Instruments LM6142BIN provided by its distributors.

Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDIP8
Lead Free OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL op amp amplifier circuit 66dB 13V/mus 85C 17MHz
Op Amp Dual Low Voltage Amplifier R-R I/O 24V 8-Pin PDIP Rail
IC, OP-AMP DUAL 17MHZ RRI/O, TUBE40; Op Amp Type:General Purpose; No. of Amplifi
750μA(x2 Channels) 25V/μs 16nV/rtHz 18MHz 107dB shutdown Rail to Rail 24mA 2 2 24V 1.3mV 174nA General Purpose PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
IC, OP-AMP DUAL 17MHZ RRI/O, TUBE40; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:25V/µs; Supply Voltage Range:1.8V to 24V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:17MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:6142; Gain Bandwidth:17MHz; I/O Type:Rail-Rail I/O; IC Generic Number:6142; Input Offset Voltage Max:3.3mV; Logic Function Number:6142; Operating Temperature Range:-40°C to +85°C; Operational Amplifier Features:RAIL TO RAIL INPUT AND OUTPUT; Package / Case:DIP; Packaging:Tube; Slew Rate:13V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:24V; Supply Voltage Min:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.