Microchip MCP6S22-I/P

MCP6S22 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA -PDIP-14
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S22-I/P.

Microchip

Datasheet42 pages13 years ago

Upverter

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.08%

CAD Models

Download Microchip MCP6S22-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-04-04
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMCP6S92-E/P
MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - PDIP-8
MicrochipMCP6022-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP607-I/P
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Texas InstrumentsLMC6482AIN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
onsemiMC33072PG
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-8
onsemiMC34072PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C

Descriptions

Descriptions of Microchip MCP6S22-I/P provided by its distributors.

MCP6S22 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA -PDIP-14
1mA 22V/μs 1 3V 5.5V 275μV 1pA 12MHz DIP Through hole mounting 9.27mm*6.35mm*3.3mm
IC OPAMP PGA 2 CIRCUIT 8DIP / Variable Gain Amplifier IC Data Acquisition 8-PDIP
IC, AMP, PG 2CH. 12 MHZ SPI, DIP8; No. of Channels: 2Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 12MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Range: 2.5V to 5.5V; Amplifier

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S22-I/P.
  • MCP6S22-IP
  • MCP6S22I/P
  • MCP6S22IP