Analog Devices MUX08EQ

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
$ 38.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MUX08EQ.

Upverter

Datasheet12 pages12 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MUX08EQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.796
$ 60.78
$ 60.78
Stock
163,505
140,803
140,803
Authorized Distributors
5
5
5
Case/Package
Q
Q
Q
-3db Bandwidth
-
-
-
Propagation Delay
1.5 µs
2.1 µs
2.1 µs
Turn-On Delay Time
2 µs
2 µs
2 µs
Turn-Off Delay Time
2 µs
400 ns
400 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMUX08FQ
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
Analog DevicesADG508ATQ
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch
Analog DevicesADG528ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG509ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG509ATQ/883B
Analogue Mux, 2-Ch, 125Deg C, Cdip-16; |Analog Devices, Inc. ADG509ATQ/883B
Analog DevicesADG509ABQ
IC MULTIPLEXER DUAL 4X1 16CDIP

Descriptions

Descriptions of Analog Devices MUX08EQ provided by its distributors.

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
1 300Ω DIP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 16-Pin CDIP Tube
IC ANALOG MUX SGL 8:1 18V 16-PIN CERDIP
Single-Ended Multiplexer, 1 Func, 8 Channel
8-CHAN JFET ANALOG MULTIPLEXER (

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUX-08EQ
  • MUX08 EQ