Analog Devices ADG528ATQ

MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
$ 42.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG528ATQ.

HQonline

Datasheet12 pages22 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-0.89%

CAD Models

Download Analog Devices ADG528ATQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.899
$ 6.62
$ 6.62
Stock
124,544
145,847
145,847
Authorized Distributors
4
1
1
Case/Package
Q
N
N
-3db Bandwidth
-
-
-
Propagation Delay
300 ns
300 ns
300 ns
Turn-On Delay Time
400 ns
450 ns
450 ns
Turn-Off Delay Time
400 ns
450 ns
450 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADG509ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesMUX08FQ
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
Analog DevicesADG509ATQ/883B
Analogue Mux, 2-Ch, 125Deg C, Cdip-16; |Analog Devices, Inc. ADG509ATQ/883B
Analog DevicesMUX08EQ
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
Analog DevicesADG509ABQ
IC MULTIPLEXER DUAL 4X1 16CDIP
Analog DevicesMUX08BQ/883C
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)

Descriptions

Descriptions of Analog Devices ADG528ATQ provided by its distributors.

MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
CMOS Latched 8-Channel Analog Multiplexer
450Ω 1 DIP-18 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 18-Pin CDIP Tube
ADG528 - 8-CHANNEL ANALOG MULTIP
MULTIPLEXER, ANALOGUE, DIP; IC Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:10.8V to 16.5V, ± 10.8V to ± 16.5V; IC Case / Package:DIP; No. of Pins:18Pins; No. of Channels:1Channels; Interfaces:- RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated