Analog Devices MAXM17546ALY#

4.5V to 42V, 5A High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor
$ 18.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAXM17546ALY#.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-15.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAXM17546ALY#.

Descriptions

Descriptions of Analog Devices MAXM17546ALY# provided by its distributors.

4.5V to 42V, 5A High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor
Highly Integrated DC-DC Power Module Enables Ease of Design and Small-Solution Footprint
Ciiva
MAXM17546 Series 42 V 5 A High-Efficiency DC-DC Step-Down Power Module - SIP-29
DC/DC CONV, POL, SYNC BUCK, 2.2MHZ, SIP; DC / DC Converter Type: Module; Input Voltage Min: 4.5V; Input Voltage Max: 42V; No. of Outputs: 1 Output; DC / DC Converter IC Case: SIP; No. of Pins: 29Pins; Output Current: 5A; Output Voltage Min: 900mV; Output Voltage Max: 12V; Switching Frequency: 2.2MHz; Topology: Synchronous Buck (Step Down); Operating Temperature Max: 125°C; Product Range: Himalaya Series; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAXM17546ALY