Analog Devices MAXM15068AMB+T

7.5V to 60V, 200mA Himalaya uSLIC Step-Down Power Module
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAXM15068AMB+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAXM15068AMB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAXM15068AMB+T.

Descriptions

Descriptions of Analog Devices MAXM15068AMB+T provided by its distributors.

7.5V to 60V, 200mA Himalaya uSLIC Step-Down Power Module
Module DC-DC 1-OUT 5V to 12V 0.2A 10-Pin eMGA T/R
Conv DC to DC Single Step Down 7.5V to 60V 10-Pin uSLIC T/R
Save Space and Reduce Heat, 200mA Synchronous Buck, Highly Efficient, Power Module in a New uSLIC Package
Ciiva
SWITCHING REGULATOR; Peak Reflow Temperature (C): 260; Maximum Time At Peak Reflow Temperature (s): 30;
Buck Yes 550KHz Adjustable 1 12V 5V 60V 7.5V EMGA-10
For MAXM15068: 7.5V to 60V Inp
EMGA FOR MAXM15068: 7.5V TO 60

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAXM15068AMBT