Analog Devices MAX9943AUA+T

ROHS3Compliant EAR99 MAX9943 Tape & Reel (TR) op amp buffer circuit 3mm 0.09muA 20muV 2400kHz
$ 2.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9943AUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-16.12%

CAD Models

Download Analog Devices MAX9943AUA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9943AUA+T.

Related Parts

Analog DevicesMAX4208AUA+T
Ultra-Low Offset/Drift, Precision Instrumentation Amplifiers with REF Buffer
Analog DevicesMAX4236BEUA+T
Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps
Analog DevicesMAX4070AUA+
ROHS3Compliant EAR99 MAX4070 Matte Tin (Sn) op amp buffer circuit 3.05mm 2.4muA 3.6V 100dB

Descriptions

Descriptions of Analog Devices MAX9943AUA+T provided by its distributors.

ROHS3Compliant EAR99 MAX9943 Tape & Reel (TR) op amp buffer circuit 3mm 0.09muA 20muV 2400kHz
Op Amp Single High Voltage Amplifier R-R O/P ±19V/38V 8-Pin uMAX T/R
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HTSSOP; Package Shape: SQUARE;
Op Amp, 2.4Mhz, 0.35V/Us, Umax-8; Gain Bandwidth Product:2.4Mhz; Supply Voltage Range:± 3V To ± 19V, 3V To 38V; Ic Case/Package:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9943AUA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated