Analog Devices MAX9927AEE+

Variable-Reluctance Sensor Interface with Differential Input and Adaptive Peak Threshold
$ 7.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9927AEE+.

Farnell

Datasheet23 pages15 years ago
Datasheet23 pages15 years ago

Analog Devices

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9927AEE+.

Descriptions

Descriptions of Analog Devices MAX9927AEE+ provided by its distributors.

Variable-Reluctance Sensor Interface with Differential Input and Adaptive Peak Threshold
Variable Reluctance Sensor Interface 16-Pin QSOP Tube
Industry's First Single-Chip Solution for Variable-Reluctance Sensor Interface and Adaptive Peak Threshold
Ciiva
Variable-Reluctance Sensor Int
Analog Circuit, 2 Func, BICMOS, PDSO16
VR SENSOR INTERFACE, 5.5V, QSOP-16
QSOP-16 ADC/DAC - Specialized ROHS
MAX9927 5.5V 10mA 771mW 1.651mm
INTERFACE, SENSOR, VR, 2CH, 16QSOP
IC SENSOR INTERFACE VARI 16-QSOP
QSOP VARIABLE-RELUCTANCE SENSO
INTERFACE, SENSOR, VR, 2CH, 16QSOP; IC Interface Type: -; Interface Applications: Camshaft & Crankshaft VRS Interfaces; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: QSOP; No. of Pins: 16Pins; Opera

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9927AEE+.