Analog Devices MAX9926UAEE+T

Variable-Reluctance Sensor Interface with Differential Input and Adaptive Peak Threshold
$ 7.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9926UAEE+T.

Official Datasheet20 years ago

Inventory History

3 month trend:
+31.80%

CAD Models

Download Analog Devices MAX9926UAEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9926UAEE+T.

Descriptions

Descriptions of Analog Devices MAX9926UAEE+T provided by its distributors.

Variable-Reluctance Sensor Interface with Differential Input and Adaptive Peak Threshold
Variable Reluctance Sensor Interface 16-Pin QSOP T/R
Variable-Reluctance Sensor Int
MAX9926 5.5V 10mA 771.5mW 4.89mm
IC SENSOR INTERFACE VARI 16-QSOP
QSOP VARIABLE-RELUCTANCE SENSO
VR SENSOR INTERFACE, 5.5V, QSOP-16; IC Interface Type: Sensor Interface; Interface Applications: Camshaft, Crankshaft & Vehicle Speed VRS Interfaces; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated