Analog Devices MAX9926UAEE/V+T

Variable-Reluctance Sensor Interface with Differential Input and Adaptive Peak Threshold
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9926UAEE/V+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Ciiva

Augswan

ShanghaiCT

CAD Models

Download Analog Devices MAX9926UAEE/V+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9926UAEE/V+T.

Descriptions

Descriptions of Analog Devices MAX9926UAEE/V+T provided by its distributors.

Variable-Reluctance Sensor Interface with Differential Input and Adaptive Peak Threshold
Sensor Interface Variable-Reluctance Sensor Interface
Industry's First Single-Chip Solution for Variable-Reluctance Sensor Interface and Adaptive Peak Threshold
Ciiva
Variable Reluctance Sensor 16-Pin QSOP T/R
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MAX9926 5.5V 4.7mA 771.5mW 4.89mm
SPECIALTY / SPECIALIZED INTERFACES;
QSOP VAR-RELUCTANCE SENSOR INT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9926UAEEV+T