Analog Devices MAX9923TEUB+

Ultra-Precision, High-Side Current-Sense Amplifiers | IC CURR SENSE 1 CIRCUIT 10UMAX
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9923TEUB+.

Ciiva

Datasheet15 pages16 years ago

Analog Devices

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-69.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9923TEUB+.

Related Parts

Analog DevicesMAX9923HEUB+T
ROHS3Compliant EAR99 MAX9923 Tape & Reel (TR) op amp amplifier circuit 3mm 1pA 200nV 99dB
Analog DevicesMAX9923HEUB+
Ultra-Precision, High-Side Current-Sense Amplifiers | IC CURR SENSE 1 CIRCUIT 10UMAX
Analog DevicesMAX9922EUB+
Ultra-Precision, High-Side Current-Sense Amplifiers | IC CURR SENSE 1 CIRCUIT 10UMAX

Descriptions

Descriptions of Analog Devices MAX9923TEUB+ provided by its distributors.

Ultra-Precision, High-Side Current-Sense Amplifiers | IC CURR SENSE 1 CIRCUIT 10UMAX
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
CURRENT SENSE AMP, 50KHZ, UMAX-10; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:50kHz; IC Case / Package:µMAX; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; CMRR:140dB RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated