
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | MAX987EUK+ | 0 | Tape & Reel | 40m | ||||||||
| Component Stockers USA | MAX987EUK+ | 28,986 | >1wk | |||||||||
| Worldway Electronics | MAX987EUK+ | 7,048 | 7 | 11h | ||||||||
| Aztech | MAX987EUK+ | 7,620 | 7h | |||||||||
| XINVRY | MAX987EUK+ | Contact | >1wk |
Download datasheets and manufacturer documentation for Analog Devices MAX987EUK+.
Download Analog Devices MAX987EUK+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Analog Devices MAX987EUK+ provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: