Analog Devices MAX98372EWV+

Digital Input Class D Amplifier with DHT and Brownout Protection
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX98372EWV+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 9 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX98372EWV+.

Descriptions

Descriptions of Analog Devices MAX98372EWV+ provided by its distributors.

Digital Input Class D Amplifier with DHT and Brownout Protection
CLASS D AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 30; Package Code: VFBGA; Package Shape: RECTANGULAR;
AMPLIFIER, CLASS-D, 1-CH, 19W, WLP-30; Output Power: 19W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 5.5V to 18V; Amplifier Case Style: WLP; No. of Pins: 30Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: MAX98372 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated