
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | MAX982CSA+ | 4,828 | Tube | 4h | ||||||||
| Arrow Electronics | MAX982CSA+ | 0 | 100 | |||||||||
| Farnell | MAX982CSA+ | 0 | 100 | 8h | ||||||||
| Win Source | WS-MAX982CSA+ | 20 | 35 | 21h | ||||||||
| Worldway Electronics | MAX982CSA+ | 6,168 | 7 | Tube | 2d |
Download datasheets and manufacturer documentation for Analog Devices MAX982CSA+.
Download Analog Devices MAX982CSA+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Analog Devices MAX982CSA+ provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX982CSA+.