Analog Devices MAX971CSA+

Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
$ 5.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX971CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX933ESA+
MAX933 Series 11 V Surface Mount Dual Voltage Reference Comparator - SOIC-8
Analog DevicesMAX931ESA+
Comparator Single ±5.5V/11V 8-Pin SOIC N
Analog DevicesMAX981ESA+
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators

Descriptions

Descriptions of Analog Devices MAX971CSA+ provided by its distributors.

Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
Comparator Single ±5.5V/11V 8-Pin SOIC N
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, SINGLE, 12US, NSOIC; Comparator Type:Micropower; No. of Channels:1Channels; Response Time / Propogation Delay:12µs; Supply Voltage Range:2.5V to 11V, ± 1.25V to ± 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated