Analog Devices MAX9691EUA+

Analog Comparators Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9691EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX931CUA+
Comparator Single ±5.5V/11V 8-Pin uMAX / IC COMP SNGL LOW PWR W/REF 8UMAX
Analog DevicesMAX981CUA+
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
Analog DevicesMAX981CUA+T
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators

Descriptions

Descriptions of Analog Devices MAX9691EUA+ provided by its distributors.

Analog Comparators Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable
Tube MAX9691 Complementary ECL 30muA comparator circuit 20muA @ 5V 2ns 3mm 6.5mV
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Comparator, High Speed, Single, Umax-8; Comparator Type:High Speed; No. Of Comparators:1 Comparator; Response Time:-; Supply Voltage Range:9.5V To 10.5V; Comparator Case Style:Μmax; No. Of Pins:8Pins; Ic Output Type:Complementary; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9691EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9691EUA+.