Analog Devices MAX96706GTJ/V+

LINE RECEIVER MAX96706 Tube CML interface serializer 1.7V~1.9V 1.74Gbps -40C~115C TA
$ 10.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX96706GTJ/V+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

ShanghaiCT

Inventory History

3 month trend:
-5.23%

CAD Models

Download Analog Devices MAX96706GTJ/V+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX96706GTJ/V+.

Descriptions

Descriptions of Analog Devices MAX96706GTJ/V+ provided by its distributors.

LINE RECEIVER MAX96706 Tube CML interface serializer 1.7V~1.9V 1.74Gbps -40C~115C TA
LINE RECEIVER; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Maximum Output Low Current: 2 Amp;
Deserialiser, Aec-Q100, 1.74Gbps, Tqfn-Ep; Serdes Function:Deserialiser; Data Rate:1.74Gbps; Ic Input Type:Cml, Lvcmos; Ic Output Type:Cml; Ic Case/Package:Tqfn-Ep; No. Of Pins:32Pins; Supply Voltage Min:1.7V; No. Of Inputs:1Inputsrohs Compliant: Yes |Maxim Integrated / Analog Devices MAX96706GTJ/V+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX96706GTJV+