Analog Devices MAX96701GTG/V+T

14-Bit GMSL Serializer with High-Immunity/Bandwidth Mode and Coax/STP Cable Drive
$ 4.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX96701GTG/V+T.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Upverter

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX96701GTG/V+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX96701GTG/V+T.

Descriptions

Descriptions of Analog Devices MAX96701GTG/V+T provided by its distributors.

14-Bit GMSL Serializer with High-Immunity/Bandwidth Mode and Coax/STP Cable Drive
LINE DRIVER; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Terminal Position: QUAD;
SERIALIZER, 1.74GBPS, TQFN-EP-24; SERDES Function:Serialiser; Data Rate:1.74Gbps; IC Input Type:GMSL; IC Output Type:GMSL; IC Case / Package:TQFN-EP; No. of Pins:24Pins; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX96701GTGV+T