Analog Devices MAX9637AXA+T

MAX9637 Series 5.5 V 1.5 MHz Rail to Rail SMT Operational Amplifier - SOT-323
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9637AXA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+16.60%

CAD Models

Download Analog Devices MAX9637AXA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9637AXA+T.

Related Parts

Analog DevicesMAX9616AXA+T
MAX9616 Series 5.5V 2.8 MHz Rail to Rail Operational Amplifier - SOT-323
Texas InstrumentsLMV422MM/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 10-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices MAX9637AXA+T provided by its distributors.

MAX9637 Series 5.5 V 1.5 MHz Rail to Rail SMT Operational Amplifier - SOT-323
ROHS3Compliant EAR99 MAX9637 Tape & Reel (TR) op amp buffer circuit 1.1mm 0.1pA 10muV 1500kHz
0.1pA null 1.5MHz SOT-323-8(SC-70-8) Operational Amplifier ROHS
3V/5V Low-Power, Low Input-Bias, CMOS, Rail-to-Rail I/O Op Amps
Operational Amplifiers; MAX9637AXA+T; ANALOG DEVICES; 10 µV; 8; 5.5 V; 2
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR;
OP AMP, 1.5MHZ, 0.9V/US, SC70-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.5MHz; Slew Rate: 0.9V/µs; Supply Voltage Range: 2.1V to 5.5V; Amplifier Case Style: SC-70; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 2Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9637AXAT