Texas Instruments TLV3202AIDR

Op Amp, 50μA, 70dB, 2-Ch, 2.7V-5.5V, 5mV@5V, 50pA@5V, SOIC-8, SMD, Adhesive Mount, 1.75mm H
$ 1.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3202AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TLV3202AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.103
$ 1.34
Stock
1,033,725
578,308
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
70 dB
85 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Analog DevicesADCMP394ARZ
33.9μA Open Drain 1-Ch 2.3V 5.5V 5mV 30nA General Purpose SOIC-8 SMD, 1.5mm H
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Analog DevicesADCMP392ARZ-RL7
Op Amp, Rail-to-Rail 2Ch 2.3V 5.5V 5mV 30nA SOIC-8 SMD Adhesive Mount 1.5mm H
Analog DevicesMAX986ESA-T
Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R
Analog DevicesMAX992ESA+T
MAX992 Series 5.5V 10 nA Surface Mount Dual General Purpose Comparator - SOIC-8
Analog DevicesMAX989ESA+T
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R / IC COMPARATOR DUAL R-R 8-SOIC

Descriptions

Descriptions of Texas Instruments TLV3202AIDR provided by its distributors.

Op Amp, 50μA, 70dB, 2-Ch, 2.7V-5.5V, 5mV@5V, 50pA@5V, SOIC-8, SMD, Adhesive Mount, 1.75mm H
5.5-V, high-speed, dual push-pull comparator 8-SOIC -40 to 125
Special Purpose Amplifiers; TLV3202AIDR; TEXAS INSTRUMENTS; 8; SOIC; 5.5 V; 2
Comparator Dual R-R I/P 5.5V 8-Pin SOIC T/R / 40-ns, microPOWER, Push-Pull Output Comparators | IC COMPARATOR RRI DUAL 8SOIC
MICROPWR COMPARATOR, PUSH PULL, SOIC-8; Type de comparateur: Micropuissance; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 40ns; Gamme de tension d'alimentation: 2.2V à 5.5V; Type de boîtier de comparateur: SOIC;
Micropwr Comparator, Push Pull, Soic-8; Comparator Type:Micropower; No. Of Comparators:2 Comparators; Response Time:40Ns; Supply Voltage Range:2.2V To 5.5V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Push Pull; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3202AIDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3202AIDR .