
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | MAX9381EUA+T | 30,000 | 2500 | Tape & Reel | 3h | |||||||
| Win Source | WS-MAX9381EUA+T | 20 | 16 | 21h | ||||||||
| Worldway Electronics | MAX9381EUA+T | 9,076 | 7 | Tape & Reel | 20h | |||||||
| ICPartonline | MAX9381EUA+T | 20,737 | >1wk | |||||||||
| VNN Services | MAX9381EUA+T | 7,896 | 15h |
Download datasheets and manufacturer documentation for Analog Devices MAX9381EUA+T.
Download Analog Devices MAX9381EUA+T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices MAX9381EUA+T provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX9381EUA+T.