Analog Devices MAX933CSA+T

MAX933 Series 11 V Surface Mount Dual Voltage Reference Comparator - SOIC-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX933CSA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Future Electronics

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX922CSA+
MAX922 Series 11 V Surface Mount Dual General Purpose Comparator - SOIC-8
Analog DevicesMAX922CSA+T
MAX922 Series 11V Surface Mount Dual General Purpose Comparator - SOIC-8
Analog DevicesMAX922ESA+
MAX922 Series 11 V Surface Mount Dual General Purpose Comparator -SOIC-8

Descriptions

Descriptions of Analog Devices MAX933CSA+T provided by its distributors.

MAX933 Series 11 V Surface Mount Dual Voltage Reference Comparator - SOIC-8
Ultra-Low-Power, Low-Cost Comparators with 2% Reference
Tape & Reel (TR) MAX933 CMOS TTL Tin/Lead (Sn/Pb) comparator circuit 0.015mA @ 5V 12mus 4.9mm 50mV
Comparator Dual ±5.5V/11V 8-Pin SOIC N T/R
IC COMP DUAL LOW PWR W/REF 8SOIC
IC COMPARATOR 2 W/VOLT REF 8SOIC
IC COMPARATOR DUAL W/REF 8-SOIC
COMPARATOR, DUAL, 14US, NSOIC;
SO-N UL POWER LOW-COST COMPARA
SPECIALTY ANALOG CIRCUIT PDSO8
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX933CSA-T