Analog Devices MAX9288GTM+

3.12Gbps GMSL Deserializer With Coax/STP Input and MIPI CSI-2 Output 48-Pin TQFN EP
$ 12.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9288GTM+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

CAD Models

Download Analog Devices MAX9288GTM+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9288GTM+.

Descriptions

Descriptions of Analog Devices MAX9288GTM+ provided by its distributors.

3.12Gbps GMSL Deserializer With Coax/STP Input and MIPI CSI-2 Output 48-Pin TQFN EP
CONSUMER CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE;
De-Serializer, 3.12Gbps, Cml, Tqfn-48; Serdes Function:Deserialiser; Data Rate:3.12Gbps; Ic Input Type:Cml; Ic Output Type:Cml, Csi-2; Ic Case/Package:Tqfn; No. Of Pins:48Pins; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX9288GTM+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated