Analog Devices MAX923CSA+

Tube MAX923 CMOS TTL Matte Tin (Sn) comparator circuit 4.5muA 14000ns 50mV 80dB CMRR 80dB PSRR
$ 6.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX923CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
-12.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX922ESA+
MAX922 Series 11 V Surface Mount Dual General Purpose Comparator -SOIC-8
Analog DevicesMAX932ESA+
Tube MAX932 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 5mm 5V
Analog DevicesMAX922CSA+
MAX922 Series 11 V Surface Mount Dual General Purpose Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX923CSA+ provided by its distributors.

Tube MAX923 CMOS TTL Matte Tin (Sn) comparator circuit 4.5muA 14000ns 50mV 80dB CMRR 80dB PSRR
Ultra Low-Power, Single/Dual-Supply Comparators
Comparator Dual ±5.5V/11V 8-Pin SOIC N
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, DUAL, 12US, NSOIC; Comparator Type: Micropower; No. of Comparators: 2 Comparators; Response Time: 12µs; Supply Voltage Range: 2.5V to 11V, ± 1.25V to ± 5.5V; Comparator Case Style: NSOIC; No. of Pins: 8Pins; IC Output Type: Push Pull; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated