Analog Devices MAX922CUA+T

Tape & Reel (TR) MAX922 CMOS TTL TIN LEAD comparator circuit 50mA 14000ns 3mm -0.3V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX922CUA+T.

Augswan

Datasheet17 pages16 years ago

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX933CUA+T
MAX933 Series 11V Surface Mount DualVoltage Reference Comparator - MICRO-8
Analog DevicesMAX923CUA+
DUAL COMPARATOR 10000 uV OFFSET-MAX 14000 ns RESPONSE TIME PDSO8
Analog DevicesMAX932CUA+
Comparator Dual ±5.5V/11V 8-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX922CUA+T provided by its distributors.

Tape & Reel (TR) MAX922 CMOS TTL TIN LEAD comparator circuit 50mA 14000ns 3mm -0.3V
Ultra Low-Power, Single/Dual-Supply Comparators
Comparator Dual ±5.5V/11V 8-Pin uMAX T/R
IC COMPARATOR DUAL LOW PWR 8UMAX
IC COMPARATOR DUAL LOWPWR 8-UMAX
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
ROHS3Compliant GULL WING Lead Free General Purpose General Purpose Comparator 0C~70C 330mW 80dB CMRR 80dB PSRR 10mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX922CUA-T